• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 331048 DT 900 FL Special Diamond cutting disc Diameter 230 mm Bore diameter 30 mm Wall tiles, Floor tiles, Cer

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DT 900 FL diamond cutting discs, 230 x 1.8 x 30 mm 1.8 x 7 mm, closed Edge with laser slits reduction ring 25.4

  • Precision tool for hard wall and floor tiles
  • Laser slots for smooth running and perfect cut edges
  • Reduction ring from 30 mm to 25.4 mm is attached
  • 'Rain and No Rain' symbols with a plus sign, indicating possible combination or transition between wet and dry conditions.
  • 'Water-resistant, waterproof' icon with a droplet over a surface and crossed-out droplet next to it, indicating protection level.
  • A line drawing of a circular saw mounted on a stand, viewed from an isometric perspective, highlighting the blade and support structure.

Technical specifications

  • Usage: Table saw
  • Aggressivity: Very high
  • Design: Sintered
  • Segmentation: Closed, with laser slots
  • Service life: Very high
  • Top speed 100 m/s.
  • Maximum speed 8350 rpm
  • Machine type: Table saw
  • Edge design: Closed edge with laser slots
  • Reducing ring 25.4 mm
  • Segment width 1.8 mm
  • Segment height 7 mm
Product type

Diamond cutting disc

Material suitability

Wall tiles

Floor tiles

Ceramics

Ceramic

Marble

Ceramics

Bore Ø

30 mm

Dim

(Ø) 230 mm

(Ø)

230 mm

Rotational speed (max.)

8350 U/min

Features

Diamond

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3530142 Klingspor 331048 DT 900 FL Special Diamond cutting disc Diameter 230 mm Bore diameter 30 mm Wall tiles, Floor tiles, Cer

User & Safety Instructions

User & Safety Instructions 3530142 Klingspor 331048 DT 900 FL Special Diamond cutting disc Diameter 230 mm Bore diameter 30 mm Wall tiles, Floor tiles, Cer

Information

Information 3530142 Klingspor 331048 DT 900 FL Special Diamond cutting disc Diameter 230 mm Bore diameter 30 mm Wall tiles, Floor tiles, Cer

Description

DT 900 FL Special with laser slots is Ideal for the quiet and precise cutting of hard tiles. The aggressive high-performance disc offers long service life in hard continuous use and first-class Klingspor brand quality.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)