• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 336617 DT 600 GU Supra Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Granite, Terazzo 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 336617 DT 600 GU Supra Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Granite, Terazzo 1 pc(s)

  • High machining rate
  • Good service life
  • Clean cut
  • Good value for money
  • Suitable for all types of granite
  • 'Water-resistant icon showing a droplet and a droplet with a line through it, indicating resistance against water exposure.'
  • 'A tire with a droplet inside a circle symbolizes wet grip performance. A droplet with a slash indicates limited wet condition use.'
  • 'Laser cutting a circular saw blade in progress' shown inside a circle.
  • A line drawing of an angle grinder with a handle on the side and a circular disc, typically used for grinding and cutting materials.

Technical specifications

  • Usage: Angle grinder
  • Aggressivity: High
  • Design: Laser welded
  • Segmentation: Standard
  • Service life: High
  • Top speed 80 m/s.
  • Maximum speed 6650 rpm
  • Machine type: Angle grinder
  • Edge design: Standard teeth
  • Number of segments: 15 pcs
  • Segment width 2.6 mm
  • Segment height 10 mm
  • Segment length 42 mm
Product type

Diamond cutting disc

Material suitability

Granite

Terazzo

Bore Ø

22.23 mm

Dim

(Ø) 230 mm

(Ø)

230 mm

Rotational speed (max.)

6650 U/min

Features

Diamond

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3530128 Klingspor 336617 DT 600 GU Supra Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Granite, Terazzo 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3530128 Klingspor 336617 DT 600 GU Supra Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Granite, Terazzo 1 pc(s)

Information

Information 3530128 Klingspor 336617 DT 600 GU Supra Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Granite, Terazzo 1 pc(s)

Description

The laser-welded DT 600 GU Supra is Ideal for clean cutting of granite and terrazzo. The professional disc offers long service life, a good price-performance ratio and best brand quality Klingspor for the daily employment.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)