• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 340229 DT 612 UT Supra Diamond cutting disc Diameter 300 mm Bore diameter 25.4 mm Concrete (multi-purpose), Re

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 340229 DT 612 UT Supra Diamond cutting disc Diameter 300 mm Bore diameter 25.4 mm Concrete (multi-purpose), Recycled waste concrete (reinforced), Construction materials 1 pc(s)

  • Special turbo segments for a very high cutting speed with almost all hard materials
  • Good service life, even with reinforced concrete
  • The image shows a circle with an icon of water droplets and a plus and minus symbol, possibly representing a balancing or measurement concept.
  • A curved rectangle with an arrow spanning its length; number '12' inside, indicating size or scale.
  • Symbol of waterproof and water resistant materials, featuring water droplets, a plus sign, and a droplet with a slash.
  • 'A4 paper size icon with a diagonal arrow indicating dimensions and the number 12 on a tilted rectangle.'
  • 'A circular saw blade with a burst symbol at the edge, indicating caution or danger.'
  • Black and white line drawing of a chainsaw viewed from an angle, showing the blade and the motor.
  • A line drawing of a circular saw on a stand, showing the blade and handle, suggesting a tool used for cutting wood or other materials.
  • Illustration of a power machine with a bubble showing '10 kW', indicating the machine's power output.

Technical specifications

  • Useable: Petrol separator, joint cutter, table saw
  • Aggressivity: Medium
  • Design: Laser welded
  • Segmentation: Turbo
  • Service life: Very high
  • Top speed 100 m/s.
  • Maximum speed 6400 rpm
  • Machine type: Joint cutter
  • Edge design: Standard turbo
  • Number of segments: 20 pcs
  • Segment width 2.8 mm
  • Segment height 12 mm
  • Segment length 40 mm
Product type

Diamond cutting disc

Material suitability

Concrete (multi-purpose)

Recycled waste concrete (reinforced)

Construction materials

Bore Ø

25.4 mm

Dim

(Ø) 300 mm

(Ø)

300 mm

Rotational speed (max.)

6400 U/min

Features

Diamond

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3530215 Klingspor 340229 DT 612 UT Supra Diamond cutting disc Diameter 300 mm Bore diameter 25.4 mm Concrete (multi-purpose), Re

User & Safety Instructions

User & Safety Instructions 3530215 Klingspor 340229 DT 612 UT Supra Diamond cutting disc Diameter 300 mm Bore diameter 25.4 mm Concrete (multi-purpose), Re

Information

Information 3530215 Klingspor 340229 DT 612 UT Supra Diamond cutting disc Diameter 300 mm Bore diameter 25.4 mm Concrete (multi-purpose), Re

Description

The laser-welded DT 612 UT Supra with 12 mm turbo segments is Ideal for rapid cutting of concrete and construction materials. The professional disc offers good service life with reinforced concrete and a very good price-performance ratio.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)