• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 340240 DT 350 AB Extra CEVOLUTION Diamond cutting disc Diameter 350 mm Bore diameter 25.4 mm Asphalt, Concrete

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 340240 DT 350 AB Extra CEVOLUTION Diamond cutting disc Diameter 350 mm Bore diameter 25.4 mm Asphalt, Concrete 1 pc(s)

  • Combined product for all repairs in asphalt and concrete thanks to laser-welded block segments, turbo segments and angular protection segments
  • Can be used on petrol cutting machines and joint cutters up to 10 kW
  • The diamond disc DT 350 AB is equipped with the new EVOLUTION technology. CREVOLUTION stands for holistically optimized ceramic abrasives. Among other things, grain quantities, grain mixture and recipes are optimized for products with CREVOLUTION in such a way that the abrasives offer the maximum performance in their application area.
  • Icon of a head with a drop plus another drop with a line through it, symbolizing both wet and dry conditions or compatibility.
  • Windshield defrost symbol: Icon shows a three-line box with an arrow pointing down, indicating windshield defrost function in vehicles.
  • A circular saw blade illustration, showing teeth pattern and a central hole, highlighting its cutting edge design.
  • A diagram showing a 90-degree angle with lines and an 'X' mark, likely indicating a prohibited action or position.
  • An abstract black and white design of a skewed rectangle with a diagonal double-headed arrow pointed across, labeled with the number '12'.
  • Icon depicting water drops with plus and minus signs, suggesting water absorption and resistance.
  • An icon depicting an ATM card being inserted into a card slot, with an arrow indicating the insertion direction.
  • 'Black and white illustration of a circular saw blade with teeth around the edge, suggesting a tool used for cutting material.'
  • 'Do not bend 90 degrees' symbol inside a circle, indicating a restriction against bending at a 90-degree angle.
  • Graphic of a curved rectangle with a number '12' and two arrows pointing diagonally, indicating measurement or size.
  • A circular saw blade within a circle cuts through material, depicted by a spark.
  • 'Line drawing of a circular saw with a protective guard and handle, illustrating the tool's basic structure and components.'
  • '10 kW' labeling a stylized wrench and gears illustration, suggesting the tool's power rating.

Technical specifications

  • Usage type: Petrol separator, joint cutter
  • Aggressivity: Medium
  • Design: Laser welded
  • Segmentation: Widely interlinked
  • Service life: Medium
  • Top speed 100 m/s.
  • Maximum speed 5500 rpm
  • Machine type: Joint cutter
  • Edge design: Wide teethed
  • Number of segments: 21 pcs
  • Segment width 3.2 mm
  • Segment height 12 mm
  • Segment length 40 mm
Product type

Diamond cutting disc

Material suitability

Asphalt

Concrete

Bore Ø

25.4 mm

Dim

(Ø) 350 mm

(Ø)

350 mm

Rotational speed (max.)

5500 U/min

Features

Diamond

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3530293 Klingspor 340240 DT 350 AB Extra CEVOLUTION Diamond cutting disc Diameter 350 mm Bore diameter 25.4 mm Asphalt, Concrete

User & Safety Instructions

User & Safety Instructions 3530293 Klingspor 340240 DT 350 AB Extra CEVOLUTION Diamond cutting disc Diameter 350 mm Bore diameter 25.4 mm Asphalt, Concrete

Information

Information 3530293 Klingspor 340240 DT 350 AB Extra CEVOLUTION Diamond cutting disc Diameter 350 mm Bore diameter 25.4 mm Asphalt, Concrete

Description

DT 350 AB Extra with laser-welded Block, turbo and angular protection segments is Ideal for repair work in asphalt and concrete. The Kombi disc offers proven Klingspor brand quality with good cutting power at attractive price.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)