• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 345023 DT 900 U Special Diamond cutting disc Diameter 600 mm Bore diameter 25.4 mm Construction materials, Con

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DT 900 U diamond cutting discs, 600 x 3.7 x 25.4 mm 36 segments 40 x 3.7 x 10 mm, wide toothed

  • High performance tool for universal use
  • Extremely high cutting speed
  • Special segment binding for long tool life and clean cut
  • Titanium-coated diamonds for first-class cutting action
  • Designed for professional use
  • Icon of a tire with two water droplets. One droplet is inside the circle, and the other is cut by a line, indicating wet performance.
  • 'Water and stain resistant' symbol featuring droplets with a plus and slash inside a circle, suggesting improved surface protection.
  • A circular saw blade inside a circle with a spark to the right, indicating cutting or action.
  • A black and white illustration of a circular saw, depicting the blade, handle, and motor.
  • An illustration of a circular saw mounted on a table, showing the blade and protective casing. The saw is elevated on four legs.

Technical specifications

  • Usage type: Table saw, petrol separator
  • Aggressivity: Highest
  • Design: Laser welded
  • Segmentation: Close/wide interlocked
  • Service life: Highest
  • Top speed 100 m/s.
  • Maximum speed 3200 rpm
  • Machine type: Table saw
  • Edge design: Wide teethed
  • Number of segments: 36 pcs
  • Segment width 3.7 mm
  • Segment height 10 mm
  • Segment length 40 mm
Product type

Diamond cutting disc

Material suitability

Construction materials

Concrete (multi-purpose)

Recycled waste concrete (reinforced)

Flintlime brick

Granite

Bore Ø

25.4 mm

Dim

(Ø) 600 mm

(Ø)

600 mm

Rotational speed (max.)

3200 U/min

Features

Diamond

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3530239 Klingspor 345023 DT 900 U Special Diamond cutting disc Diameter 600 mm Bore diameter 25.4 mm Construction materials, Con

User & Safety Instructions

User & Safety Instructions 3530239 Klingspor 345023 DT 900 U Special Diamond cutting disc Diameter 600 mm Bore diameter 25.4 mm Construction materials, Con

Information

Information 3530239 Klingspor 345023 DT 900 U Special Diamond cutting disc Diameter 600 mm Bore diameter 25.4 mm Construction materials, Con

Description

The laser-welded universal disc DT 900 U special is Ideal for professional use in hard construction materials, concrete and stone. Thanks to titanium-coated diamonds it offers very long life and highest aggressiveness.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)