• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 351164 Abrasive fibre disc Diameter 125 mm Grit size=40 25 pc(s)

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 2.08 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FS 966 fiber wheels multi-binding ceramic, 125 x 22 mm grain size 40 X-LOCK

  • Micro-crystalline self-sharpening effect
  • High aggressiveness over entire period of use
  • Excellent grain grip
  • High service life, specially designed for heavy applications
  • Improve performance by cool grinding
  • Illustration of an angle grinder with a side handle, showing a flat abrasive disc.

Technical specifications

  • Binding: Synthetic resin
  • Grain type: Ceramic corundum
  • Scatter type: Close
  • Top speed 80 m/s.
  • Recording: X-LOCK
  • Hole shape: X-LOCK
Product type

Abrasive fibre disc

(Ø)

125 mm

Compatible with (details)

Angle grinder

Bore Ø

22 mm

Grit size

40

Material suitability

Stainless steel

Content

25 pc(s)

Rotational speed (max.)

12250 U/min

Documents & Downloads

Datasheet

Datasheet 3528454 Klingspor 351164 Abrasive fibre disc Diameter 125 mm Grit size=40 25 pc(s)

User & Safety Instructions

User & Safety Instructions 3528454 Klingspor 351164 Abrasive fibre disc Diameter 125 mm Grit size=40 25 pc(s)

Information

Information 3528454 Klingspor 351164 Abrasive fibre disc Diameter 125 mm Grit size=40 25 pc(s)

Description

The FS 966 ACT fiber wheels from Klingspor are highly aggressive professional washers for heavy grinding work on stainless steel and high-alloy steel work. The grain made of ceramic corundum is self-sharpening and thus ensures a very high abrasion and a long service life. The cool cut, thanks to the additional multi-binding, there are no problems with overheating and start-up colors.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)