• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 353189 Grinding disc Diameter 150 mm Grit size=220 100 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.72 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PS 77 CK actively adhesive coated discs, 150 mm grain 220 hole shape GLS3

  • New high-power disc with optimized additional behavior
  • Increased service life by the innovative surface coating, which prevents the adhesion of paint and dust particles
  • A flexible and tear-resistant C-latex paper is used in the grain area 60-220 for aggressive grinding under high loads
  • A circular gray disk with six evenly spaced small holes around its center.
  • An illustration of an orbital sander viewed from the side, showing its circular base, compact motor housing, and ergonomic handle.
  • A round gray surface with six evenly spaced holes, arranged in a circular pattern, suggesting a design or structural component.
  • A line drawing of a round power sander with a handle and a circular base, typically used for smoothing surfaces in woodworking.

Technical specifications

  • Possible application area: Plastic
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter: Semi-open
  • Support: C-paper
  • Punching form: Hole-shaped GLS3
  • Punch form Description: 6 suction holes ø 10 mm on hole circle ø 80 mm
Product type

Grinding disc

(Ø)

150 mm

Compatible with (details)

Routers

Grit size

220

Material

Corundum

Material suitability

Colour

Paint

Trowel

Primer

Filler

Gel coating

Composite materials

Content

100 pc(s)

Documents & Downloads

Datasheet

Datasheet 3529109 Klingspor 353189 Grinding disc Diameter 150 mm Grit size=220 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3529109 Klingspor 353189 Grinding disc Diameter 150 mm Grit size=220 100 pc(s)

Information

Information 3529109 Klingspor 353189 Grinding disc Diameter 150 mm Grit size=220 100 pc(s)

Description

High-power grinding wheel with new innovative coating technology, which prevents the disc from forming early when grinding highly adherent materials. Coarse and intermediate grinding with high quality latex C paper

This text is machine translated.

More interesting products

(*All information is plus legal VAT)