
Number (Package size 100 pc(s))
Total (€ 0.50 / piece)
€ 49.99
incl. VAT
14-day return policy included
Highlights & Details
PS 77 CK actively adhesive coated discs, 125 mm grain 220 hole shape GLS27
- New high-power disc with optimized additional behavior
- Increased service life by the innovative surface coating, which prevents the adhesion of paint and dust particles
- A flexible and tear-resistant C-latex paper is used in the grain area 60-220 for aggressive grinding under high loads
Technical specifications
- Possible application area: Plastic
- Binding: Synthetic resin
- Grain type: Corundum
- Scatter: Semi-open
- Support: C-paper
- Punching form: Hole-shaped GLS27
- Punch form Description: 8 suction holes ø 10 mm on hole circle ø 90 mm, + 1 middle hole ø 10 mm
- Product type
Grinding disc
- (Ø)
125 mm
- Compatible with (details)
Routers
- Bore Ø
10 mm
- Grit size
220
- Material
Corundum
- Material suitability
Colour
Paint
Trowel
Primer
Filler
Gel coating
Composite materials
- Content
100 pc(s)
Documents & Downloads
Datasheet
Datasheet 3529093 Klingspor 353211 Grinding disc Diameter 125 mm Grit size=220 100 pc(s)
User & Safety Instructions
User & Safety Instructions 3529093 Klingspor 353211 Grinding disc Diameter 125 mm Grit size=220 100 pc(s)
Information
Information 3529093 Klingspor 353211 Grinding disc Diameter 125 mm Grit size=220 100 pc(s)
Description
High-power grinding wheel with new innovative coating technology, which prevents the disc from forming early when grinding highly adherent materials. Coarse and intermediate grinding with high quality latex C paper
This text is machine translated.
This text is machine translated.


































