User & Safety Instructions 3442576 LUKAS-ERZETT A27442300401428 Flap disc Diameter 230 mm Grit size=40 5 pc(s)
Description
LUKAS patented lamellar shape for highest cutting requirements in universal application Ideal can also be used for welding seam working on Chip efficient even the harshest materials A glass-fabric carrier supports an excellent surface result through its flexibility Elastic backing material: Less vibration at work Quality-tested: High safety through regular testing Inexpensive Manufactured with the best-selling carrier Excellent benefits of the grinding grain thanks to a flat arrangement for a long service life Highest hardness and sharpness for an impressive durability Highest life span by multi-layered grinding pad Long life. High security: No breaking of very tensile-resistant glass fibers High and fast stripping especially on hardened surfaces, tinder, hard coatings and tank welding seams Always fresh abrasive sheets in use: Wear releases underlying slats Cost-efficiency thanks to optimum utilization of the entire sanding pad thanks to specially shaped slats Can be used for a long time - no glazing of the grinding grain Light carrier material for low tool weight Quieter: 50% less noise than with normal roughing disks More power, higher working speed and better surface results than with a roughing disk More abrasive grain outdoors for a high grinding speed More security through an optimized gluing of the lamellae Faster finished due to the highest removal rate Safe working even with high rotational speeds and temperatures, thanks to the special resin adhesive Environmentally friendly manufactured with the latest resin hardening technology Wide range of uses Less vibration - more pleasant to work Tool innovation: Available only from LUKAS Can be used universally on standard angle grinders thanks to 22.23 mm bore This efficient grinding disc plate with sickle-plates and ceramic grain is the perfect and improved alternative to roughing discs or conventional grinding disc plates. It is ideal for burring, cleaning, de-rust, smoothing and for welding seam working. The shape and arrangement of the lamellas patented by LUKAS enables 50% less noise, less vibration, faster work, more power and better surface results contrary to roughing. The flat position of the optimally bonded sickle-plates not only enables an increased work safety, but also limits the wear of the tool. The abrasive grain sticks particularly firmly to its base and is used optimally. On the outside of the tool there are a lot of grinding grains, WAS results in an especially high abrasion rate per minute. An excellent erosion and enormous durability are guaranteed. Due to its multi-layer sanding lining, this grinding disc is always as sharp as in the first use: When the top fins wear, fresh sanding lining of the underlying slats is exposed. This ensures a long service life and a constant quality of work. The self-sharpening effect of the innovative ceramic grinding grain ensures that the grinding disc is always optimally sharp. When used, ceramic particles break off and thus make space for new ones with sharp blades. Tool changes become much less necessary – tool costs are reduced. Hardened surfaces, wear-resistant steels, tinder and hard layers, titanium alloys and armored welds are no problem and can be easily worked on in a short time. Thanks to the 22.23 mm drill hole, this grinding disc is universally usable on standard angle grinders. The light, stable and elastic glass-fiber support of the plate enables an excellent surface result through its flexibility. The high fracture protection as well as low vibrations during work and easy handling complement the grinding disc plate perfectly. Thanks to a high-quality resin system, this tool also does not tear at high speeds or operating temperatures. Regular tests ensure a high level of safety. In addition, environmental protection is taken into account in the production and the most modern technologies with short curing times are used.
This text is machine translated.
System requirements
Angle grinder
Description
LUKAS patented lamellar shape for highest cutting requirements in universal application Ideal can also be used for welding seam working on Chip efficient even the harshest materials A glass-fabric carrier supports an excellent surface result through its flexibility Elastic backing material: Less vibration at work Quality-tested: High safety through regular testing Inexpensive Manufactured with the best-selling carrier Excellent benefits of the grinding grain thanks to a flat arrangement for a long service life Highest hardness and sharpness for an impressive durability Highest life span by multi-layered grinding pad Long life. High security: No breaking of very tensile-resistant glass fibers High and fast stripping especially on hardened surfaces, tinder, hard coatings and tank welding seams Always fresh abrasive sheets in use: Wear releases underlying slats Cost-efficiency thanks to optimum utilization of the entire sanding pad thanks to specially shaped slats Can be used for a long time - no glazing of the grinding grain Light carrier material for low tool weight Quieter: 50% less noise than with normal roughing disks More power, higher working speed and better surface results than with a roughing disk More abrasive grain outdoors for a high grinding speed More security through an optimized gluing of the lamellae Faster finished due to the highest removal rate Safe working even with high rotational speeds and temperatures, thanks to the special resin adhesive Environmentally friendly manufactured with the latest resin hardening technology Wide range of uses Less vibration - more pleasant to work Tool innovation: Available only from LUKAS Can be used universally on standard angle grinders thanks to 22.23 mm bore This efficient grinding disc plate with sickle-plates and ceramic grain is the perfect and improved alternative to roughing discs or conventional grinding disc plates. It is ideal for burring, cleaning, de-rust, smoothing and for welding seam working. The shape and arrangement of the lamellas patented by LUKAS enables 50% less noise, less vibration, faster work, more power and better surface results contrary to roughing. The flat position of the optimally bonded sickle-plates not only enables an increased work safety, but also limits the wear of the tool. The abrasive grain sticks particularly firmly to its base and is used optimally. On the outside of the tool there are a lot of grinding grains, WAS results in an especially high abrasion rate per minute. An excellent erosion and enormous durability are guaranteed. Due to its multi-layer sanding lining, this grinding disc is always as sharp as in the first use: When the top fins wear, fresh sanding lining of the underlying slats is exposed. This ensures a long service life and a constant quality of work. The self-sharpening effect of the innovative ceramic grinding grain ensures that the grinding disc is always optimally sharp. When used, ceramic particles break off and thus make space for new ones with sharp blades. Tool changes become much less necessary – tool costs are reduced. Hardened surfaces, wear-resistant steels, tinder and hard layers, titanium alloys and armored welds are no problem and can be easily worked on in a short time. Thanks to the 22.23 mm drill hole, this grinding disc is universally usable on standard angle grinders. The light, stable and elastic glass-fiber support of the plate enables an excellent surface result through its flexibility. The high fracture protection as well as low vibrations during work and easy handling complement the grinding disc plate perfectly. Thanks to a high-quality resin system, this tool also does not tear at high speeds or operating temperatures. Regular tests ensure a high level of safety. In addition, environmental protection is taken into account in the production and the most modern technologies with short curing times are used.