• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 353212 Grinding disc Diameter 125 mm Grit size=180 100 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.49 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PS 77 CK actively adhesive coated discs, 125 mm grain 180 hole shape GLS5

  • New high-power disc with optimized additional behavior
  • Increased service life by the innovative surface coating, which prevents the adhesion of paint and dust particles
  • A flexible and tear-resistant C-latex paper is used in the grain area 60-220 for aggressive grinding under high loads
  • A sanding disc with eight evenly spaced holes arranged in a circle, used for dust extraction during sanding.
  • An illustration of a handheld electric sander with a circular base and handle, used for smoothing surfaces in woodworking or construction.
  • 'A round, gray disc with nine evenly spaced holes arranged in a circle.'
  • Illustration of an orbital sander, featuring a round sanding pad, a handle, and a control knob, typically used for smoothing surfaces.

Technical specifications

  • Possible application area: Plastic
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter: Semi-open
  • Support: C-paper
  • Punching form: Hole-shaped GLS5
  • Punch form Description: 8 suction holes ø 10 mm on hole circle ø 65 mm
Product type

Grinding disc

(Ø)

125 mm

Compatible with (details)

Routers

Bore Ø

10 mm

Grit size

180

Material

Paper

Material suitability

Colour

Paint

Trowel

Primer

Filler

Gel coating

Composite materials

Content

100 pc(s)

Documents & Downloads

Datasheet

Datasheet 3529099 Klingspor 353212 Grinding disc Diameter 125 mm Grit size=180 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3529099 Klingspor 353212 Grinding disc Diameter 125 mm Grit size=180 100 pc(s)

Information

Information 3529099 Klingspor 353212 Grinding disc Diameter 125 mm Grit size=180 100 pc(s)

Description

High-power grinding wheel with new innovative coating technology, which prevents the disc from forming early when grinding highly adherent materials. Coarse and intermediate grinding with high quality latex C paper

This text is machine translated.

More interesting products

(*All information is plus legal VAT)