• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor A 24 Extra 188998 Cutting disc (off-set) 100 mm 25 pc(s) Metal

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 1.16 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

A 24 EX Cutting wheel, 100 x 2.5 x 16 mm offset

  • Tried and tested a million times
  • Standard disc with an outstanding price/performance ratio
  • For all-round use in metal working
  • Fast separation even of solid material
  • 'Illustration of an angle grinder tool with a handle and circular disc, used for cutting or grinding materials.'

Technical specifications

  • Usage: Angle grinder
  • Aggressivity: Medium
  • Hardness: Medium
  • Quality: Extra
  • Service life: Medium
  • Top speed 80 m/s.
  • Machine type: Angle grinder
  • Thickness: 2.5 mm
Product type

Cutting disc (off-set)

Content

25 pc(s)

(Ø)

100 mm

Bore Ø

16 mm

Thickness

2.5 mm

Rotational speed (max.)

15300 U/min

Material suitability

Metal

Dim

(Ø) 100 mm

Documents & Downloads

Datasheet

Datasheet 3529939 Klingspor A 24 Extra 188998 Cutting disc (off-set) 100 mm 25 pc(s) Metal

User & Safety Instructions

User & Safety Instructions 3529939 Klingspor A 24 Extra 188998 Cutting disc (off-set) 100 mm 25 pc(s) Metal

Information

Information 3529939 Klingspor A 24 Extra 188998 Cutting disc (off-set) 100 mm 25 pc(s) Metal

Description

The Kronenflex® Cutting Discs A 24 Extra are a proven tool for freehand cutting of metal. This universal product can be used on angle grinders of all power classes. The Klingspor Standard disc offers an excellent price-performance ratio and separates even full material quickly and reliably.

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)