• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor A 24 R Supra 13754 Cutting disc (off-set) 100 mm 25 pc(s) Steel

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 1.80 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

A 24 R Cutting disc, 100 x 2.5 x 16 mm offset

  • Optimised mixture for steel processing
  • Can also be used on stainless steel
  • Good cut
  • 'Illustration of a handheld power tool with a rotating disc used for cutting or grinding materials.'

Technical specifications

  • Possible application area: Stainless steel, cast iron
  • Usage: Angle grinder
  • Aggressivity: Medium
  • Hardness: Hard
  • Quality: Supra
  • Service life: High
  • Top speed 80 m/s.
  • Machine type: Angle grinder
  • Thickness: 2.5 mm
Product type

Cutting disc (off-set)

Content

25 pc(s)

(Ø)

100 mm

Bore Ø

16 mm

Thickness

2.5 mm

Rotational speed (max.)

15300 U/min

Material suitability

Steel

Dim

(Ø) 100 mm

Documents & Downloads

Datasheet

Datasheet 3529957 Klingspor A 24 R Supra 13754 Cutting disc (off-set) 100 mm 25 pc(s) Steel

User & Safety Instructions

User & Safety Instructions 3529957 Klingspor A 24 R Supra 13754 Cutting disc (off-set) 100 mm 25 pc(s) Steel

Information

Information 3529957 Klingspor A 24 R Supra 13754 Cutting disc (off-set) 100 mm 25 pc(s) Steel

Description

The Kronenflex® A 24 R Supra cutting disks are a special development for the hands-free cutting of steel. They are also suitable for machining stainless steel and cast iron. They work with a good cutting performance, have a long service life and are suitable for angle grinders of all power classes.

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)