• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor A 60 N Supra 264298 Cutting disc (straight) 125 mm 25 pc(s) Aluminium

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 1.64 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

A 60 N Cutting disc, 125 x 1 x 22.23 mm straight

  • Special recipe prevents smearing and adding
  • Little burr formation
  • 'Illustration of an angle grinder with a safety handle and circular blade, commonly used for cutting or grinding materials.'
  • A line drawing of an angle grinder with a side handle, showing the circular abrasive disc attached for cutting or grinding tasks.

Technical specifications

  • Possible application area: Non-ferrous metals
  • Usage: Angle grinder
  • Aggressivity: High
  • Hardness: Soft
  • Quality: Supra
  • Service life: High
  • Top speed 80 m/s.
  • Machine type: Angle grinder
  • Thickness 1 mm
Product type

Cutting disc (straight)

Content

25 pc(s)

(Ø)

125 mm

Bore Ø

22.23 mm

Thickness

1 mm

Rotational speed (max.)

12250 U/min

Material suitability

Aluminium

Dim

(Ø) 125 mm

Documents & Downloads

Datasheet

Datasheet 3529900 Klingspor A 60 N Supra 264298 Cutting disc (straight) 125 mm 25 pc(s) Aluminium

User & Safety Instructions

User & Safety Instructions 3529900 Klingspor A 60 N Supra 264298 Cutting disc (straight) 125 mm 25 pc(s) Aluminium

Information

Information 3529900 Klingspor A 60 N Supra 264298 Cutting disc (straight) 125 mm 25 pc(s) Aluminium

Description

The extra thin cutting wheel, A 60 N Supra, Ideal can be used on all non-ferrous metals such as aluminum, copper, brass or bronze. The soft structure of the disc prevents the wheels from joining even under very high load. The cutting wheel also impresses with its high service life and low material consumption.

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)