• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor A 624 SX Supra 351433 Cutting disc (straight) 356 mm 10 pc(s) Steel

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 15.50 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

A 624 SX large separator plates, 356 x 4 x 22.23 mm straight

  • Universal for all types of track
  • Top-of-the-range product for lower-power machines (<
  • 5kW) and for hard rails
  • Fast cutting thanks to softer binding
  • For use on petrol cutting machines with a cutting speed of 100 m / s and tensioning device
  • '2x magnification' icon with a grid pattern, indicating increased zoom or detail level.
  • A diagram of a grinding wheel with an arrow indicating horizontal movement, mounted on a stand.
  • 'Illustration of a saw cutting through a rail track.'
  • Line drawing of a circular saw cutting through a steel rail, with arrows indicating the direction of the cut and movement.
  • Symbol image for Klingspor A 624 SX Supra 351433 Cutting disc (straight) 356 mm 10 pc(s) Steel
  • An illustration of a circular saw making a vertical cut through a beam or similar object. The motion is indicated by an arrow.
  • '2x' over a grid pattern inside a circle, indicating the magnification or zoom factor of the grid.
  • A diagram of a circular saw pivoting horizontally on a stand, indicating left-right motion with a double-headed arrow beneath.
  • Illustration of a circular saw cutting through a metal rail, with arrows indicating movement direction.

Technical specifications

  • Petrol separator with clamping device
  • Aggressivity: Highest
  • Hardness: Medium
  • Quality: Supra
  • Service life: High
  • Top speed 100 m/s.
  • Machine type: Motor circuit breaker with clamping device
  • Thickness 4 mm
Product type

Cutting disc (straight)

Content

10 pc(s)

(Ø)

356 mm

Bore Ø

22.23 mm

Thickness

4 mm

Rotational speed (max.)

5500 U/min

Material suitability

Steel

Dim

(Ø) 356 mm

Documents & Downloads

Datasheet

Datasheet 3529993 Klingspor A 624 SX Supra 351433 Cutting disc (straight) 356 mm 10 pc(s) Steel

User & Safety Instructions

User & Safety Instructions 3529993 Klingspor A 624 SX Supra 351433 Cutting disc (straight) 356 mm 10 pc(s) Steel

Information

Information 3529993 Klingspor A 624 SX Supra 351433 Cutting disc (straight) 356 mm 10 pc(s) Steel

Description

Universal for all types of track

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)