• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor A 624 SX Supra 353111 Cutting disc (straight) 305 mm 10 pc(s) Steel

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 9.40 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

A 624 SX large separator plates, 305 x 3.5 x 22.23 mm straight

  • Universal for all types of track
  • Top-of-the-range product for lower-power machines (<
  • 5kW) and for hard rails
  • Fast cutting thanks to softer binding
  • For use on petrol cutting machines with a cutting speed of 100 m / s and tensioning device
  • '2x' grid pattern inside a circle, indicating it's doubled or enhanced.
  • 'A table fan oscillating with arrows indicating movement to the left and right, showing airflow direction.'
  • 'Diagram of an angled metal piece being cut by a circular saw blade.'
  • 'Diagram of a rail saw cutting through a rail. The saw blade is shown making contact with the rail, indicating its function and position.'
  • A circular saw blade cuts through a steel I-beam in an illustration. An arrow indicates motion, depicting the sawing action.
  • A grid pattern icon with a circle showing '2x', indicating two times the density or coverage, framed by a larger circle.
  • 'A circular saw blade with a protective cover mounted on a stand, showing directional arrows indicating movement or adjustment.'
  • A circular saw cutting through a metal rail, depicted with directional arrows indicating the cutting path.
  • Symbol image for Klingspor A 624 SX Supra 353111 Cutting disc (straight) 305 mm 10 pc(s) Steel

Technical specifications

  • Petrol separator with clamping device
  • Aggressivity: Highest
  • Hardness: Medium
  • Quality: Supra
  • Service life: High
  • Top speed 100 m/s.
  • Machine type: Motor circuit breaker with clamping device
  • Thickness: 3.5 mm
Product type

Cutting disc (straight)

Content

10 pc(s)

(Ø)

305 mm

Bore Ø

22.23 mm

Thickness

3.5 mm

Rotational speed (max.)

6400 U/min

Material suitability

Steel

Dim

(Ø) 305 mm

Documents & Downloads

Datasheet

Datasheet 3529992 Klingspor A 624 SX Supra 353111 Cutting disc (straight) 305 mm 10 pc(s) Steel

User & Safety Instructions

User & Safety Instructions 3529992 Klingspor A 624 SX Supra 353111 Cutting disc (straight) 305 mm 10 pc(s) Steel

Information

Information 3529992 Klingspor A 624 SX Supra 353111 Cutting disc (straight) 305 mm 10 pc(s) Steel

Description

Universal for all types of track

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)