• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor A 924 R SPECIAL 354419 Cutting disc (straight) 305 mm 10 pc(s) Steel

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 9.40 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

A 924 R large cutting discs, 305 x 4 x 20 mm straight

  • Optimised binding for steel processing, can also be used on stainless steel
  • For use on petrol hands free machines with cutting speed 100 m/s.
  • Freehand cutting of pipes, bars, profiles and solid materials
  • Icon of a circular saw with a '100 m/s' speed label, indicating the cutting speed capability of the tool.

Technical specifications

  • Possible application range: Stainless steel
  • Usage: Petrol separator
  • Aggressivity: Very high
  • Hardness: Hard
  • Quality: Special
  • Service life: Highest
  • Top speed 100 m/s.
  • Machine type: Engine isolating grinder/petrol cutting machine
  • Thickness 4 mm
Product type

Cutting disc (straight)

Content

10 pc(s)

(Ø)

305 mm

Bore Ø

20 mm

Thickness

4 mm

Rotational speed (max.)

6400 U/min

Material suitability

Steel

Dim

(Ø) 305 mm

Documents & Downloads

Datasheet

Datasheet 3529996 Klingspor A 924 R SPECIAL 354419 Cutting disc (straight) 305 mm 10 pc(s) Steel

User & Safety Instructions

User & Safety Instructions 3529996 Klingspor A 924 R SPECIAL 354419 Cutting disc (straight) 305 mm 10 pc(s) Steel

Information

Information 3529996 Klingspor A 924 R SPECIAL 354419 Cutting disc (straight) 305 mm 10 pc(s) Steel

Description

Optimised binding for steel processing, can also be used on stainless steel

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)