
Highlights & Details
BR 600 W Round brush, corrugated, 200 x 25 x 32 mm 0.3 stainless steel
- Suitable for light to medium heavy brushes and deburring work of cut edges, pipes or small parts
- Ø150-200 mm for use on stationary machines
- Ø115/Ø125 mm for use on angle grinders
- High stocking density, hence a long service life
- With 6 bits. Adapter set for brushes Ø 150
Technical specifications
- Maximum speed 4500 rpm
- Hole diameter 32 mm
- Wire length 45 mm
- Wire diameter 0.30 mm
- Construction: Corrugated
- Uses
Steel, stainless steel
- Product type
Circular
- (Ø)
200 mm
- Compatible with (details)
Sanding block, angle grinder
- Material
Stainless steel
- Content
1 pc(s)
- Width
25 mm
Documents & Downloads
Datasheet
Datasheet 3530586 Klingspor BR 600 W Round brush, corrugated, 200 x 25 x 32 mm 0.3 stainless steel BR 600 W 364002 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3530586 Klingspor BR 600 W Round brush, corrugated, 200 x 25 x 32 mm 0.3 stainless steel BR 600 W 364002 1 pc(s)
Information
Information 3530586 Klingspor BR 600 W Round brush, corrugated, 200 x 25 x 32 mm 0.3 stainless steel BR 600 W 364002 1 pc(s)
Description
This text is machine translated.
































