
Number
Total (€ 6.99 / piece)
€ 6.99
incl. VAT
14-day return policy included
Highlights & Details
BT 600 W cup brush, 65 mm thread M 14 0.3 steel
- Ideal tool for cleaning and cleaning profiled or uneven surfaces, e.g. corrugated sheet
- For medium duty brushes, rusting and removal of paint, impurities and paint residues
- Very gentle working of materials
- For working on very thin sheet metal eg automobile workshops and restoration companies
Technical specifications
- Maximum speed 12500 rpm
- Mounting: Thread M 14
- Wire length 21 mm
- Wire diameter 0.30 mm
- Construction: Corrugated
- Uses
Steel, stainless steel
- Product type
Cup
- (Ø)
65 mm
- Compatible with (details)
Angle grinder
- Thread size
M14
- Material
Steel
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3530570 Klingspor BT 600 W cup brush, 65 mm thread M 14 0.3 steel BT 600 W 358372 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3530570 Klingspor BT 600 W cup brush, 65 mm thread M 14 0.3 steel BT 600 W 358372 1 pc(s)
Information
Information 3530570 Klingspor BT 600 W cup brush, 65 mm thread M 14 0.3 steel BT 600 W 358372 1 pc(s)
Description
Ideal tool for cleaning and cleaning profiled or uneven surfaces, e.g. corrugated sheet - for medium-heavy brushing work, removing rust and removal of color, impurities and color residues - very gentle working of materials - for working on very thin sheet metals e.g. car workshops and restoration plants
This text is machine translated.
This text is machine translated.



































