
Highlights & Details
BT 600 Z potted without ring Number of rows 1, 65 mm thread M 14 0.5 steel
- For aggressive brushing work on large, flat surfaces
- For preparing metal surfaces before painting
- Stable, tapped wire design makes it easier to clean and remove slag, rust, tins and concrete residues
Technical specifications
- Maximum speed 12500 rpm
- Mounting: Thread M 14
- Wire length 22 mm
- Thickness of wire: 0.50 mm.
- Number of cylinders: 18
- Number of rows: 1 pcs
- Structure: High-strength smooth
- Uses
Steel, stainless steel
- Product type
Cup
- (Ø)
65 mm
- Compatible with (details)
Angle grinder
- Thread size
M14
- Material
Steel
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3530576 Klingspor BT 600 Z potted without ring Number of rows 1, 65 mm thread M 14 0.5 steel BT 600 Z 358335 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3530576 Klingspor BT 600 Z potted without ring Number of rows 1, 65 mm thread M 14 0.5 steel BT 600 Z 358335 1 pc(s)
Information
Information 3530576 Klingspor BT 600 Z potted without ring Number of rows 1, 65 mm thread M 14 0.5 steel BT 600 Z 358335 1 pc(s)
Description
This text is machine translated.


































