• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KMP Toner replaced HP 415X (W2033X) Compatible Magenta 6000 Sides H-T257MXO 2554,3086

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 109.99
-42 %
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

2554,3086

Short ID

H-T257MXO

Compatible with

HP

Replaces original item

415X (W2033X)

Colour

Magenta

Page yield

6000 Sides

Page yield (colour)

6000 Sides

Content

1 pc(s)

Page yield

6000 Sides

Supplies type

Toner cartridge

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2617015 KMP Toner replaced HP 415X (W2033X) Compatible Magenta 6000 Sides H-T257MXO 2554,3086

Information

Information 2617015 KMP Toner replaced HP 415X (W2033X) Compatible Magenta 6000 Sides H-T257MXO 2554,3086

Description

This toner cartridge ensures total reliability and consistently high print quality throughout its life. The print image of the cartridge is characterized by optimal coverage and excellent toner adhesion. The toner used does not pose a health hazard.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)