• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 13 05 160 Wiring pliers 160 mm 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiring pliers KNIPEX 13 05

  • The ideal pliers for wiring work
  • For gripping and bending wires
  • For cutting medium-hard and hard wire
  • Precision cutting edges additionally induction hardened, cutting edge hardness approx. 6 HRC
  • With precision stripping holes
  • 'A green and a red arrow point in opposite directions on a grey background, symbolising conflict or choice.'
  • Symbol image for Knipex 13 05 160 Wiring pliers 160 mm 1 pc(s)

Technical specifications

  • Stripping values: 0.5 - 0.75 / 1.5 / 2.5 mm²
  • Wire-end sleeves squeeze-Ø: 0.75/1.5/2.5 mm²
Product type

Wiring pliers

Length

160 mm

Edge hardness

60 HRC

Wire hardness (max.) medium wire

2.5 mm

Wire hardness (max.) hard wire

1.6 mm

Material

Chromium-vanadium electric furnace steel

Material properties

tempered

chrome plated

Width

59 mm

Weight

139 g

Material (details)

Chromed pliers, grips with multi-component covers.

Type

13 05 160

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 822061 Knipex 13 05 160 Wiring pliers 160 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 822061 Knipex 13 05 160 Wiring pliers 160 mm 1 pc(s)

Description

The ideal pliers for wiring work. For gripping and bending wires. For cutting soft, medium-hard and hard wire. Precision cutting edges additionally induction hardened, cutting edge hardness approx. 60 HRC. With precision stripping holes. For crimping of wire end sleeves. Vanadium electric steel, forged, oil-hardened multi-level

This text is machine translated.

More interesting products

(*All information is plus legal VAT)