• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 81 11 250 Siphoning pliers 250 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

102 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Adjustment positions: 25
  • Clamping area: 10 - 75 mm
Product type

Siphoning pliers

Length

250 mm

Material

Chromium-vanadium electric furnace steel

Material properties

tempered

Width

63 mm

Weight

355 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1407888 Knipex 81 11 250 Siphoning pliers 250 mm 1 pc(s)

Description

Siphon tweezer with 25-fold adjustable, through streckten joint. With fine adjustment for optimum adjustment to different diameter. Body of the pliers black atramentised, made of chromium-vanadium electric steel, forged, oil-hardened in addition. Non-slip plastic handle covers.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)