• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge 503 618 3 Detachment pliers 260 mm 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 150.00
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Cutting width 24 mm
  • Cutting depth max. 80 mm
Product type

Detachment pliers

Length

260 mm

Weight

700 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 812651 Rennsteig Werkzeuge 503 618 3 Detachment pliers 260 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 812651 Rennsteig Werkzeuge 503 618 3 Detachment pliers 260 mm 1 pc(s)

Description

Notching pliers to cut out bars made of wiring channels. Clean burr-free cutting cutting depth, up to the channel bottom, die with integrated ejector for cutting remains, cut temple to center the pliers, self-constant opening, Material: special steel, gunmetal finish, ergonomically designed two-component handles.

Features

  • Special pliers to cut out web from wiring channels
  • Cutting length with a cut up to 80 mm
  • Cutting width 24 mm
  • Clean, burr-free cut to the canal floor
  • Die with integrated ejector of the sections.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)