• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 99 00 250 Mechanic's nippers 250 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Mechanic's nippers

Length

250 mm

Edge hardness

61 HRC

Wire hardness (max.) medium wire

2.4 mm

Wire hardness (max.) hard wire

1.6 mm

Material

Tool steel

Material properties

tempered

polishing

DIN standard

DIN ISO 9242

Weight

400 g

Factory colour

Multicolour

Type

99 00 250

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822935 Knipex 99 00 250 Mechanic's nippers 250 mm 1 pc(s)

Description

For twisting and cutting the binding wire in a single movement: quickly, reliably and cost-effectively. Thanks to the unparalelled precision and durability of these the most popular tower pincers in the world. Cutting edges additionally hardened; cutting edge hardness approx. 61 HRC Cutting head: special tool steel in special quality, forged, oil-hardened

This text is machine translated.

Features

  • Material: special tool steel, oil hardened.

More interesting products

(*All information is plus legal VAT)