• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 99 10 300 Kraft mechanic's nipper 300 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High leverage concretor's nipper

  • To lace concrete reinforcing steel with binding wire from a roll
  • Wire is twisted and cut in a single pass
  • High-leverage joint, minimising strain, even when thick binding wires are used
  • Extra-slim form for tying deep mounted steel rods
  • The high damping of the cutting stroke on cutting through the binding wire reduces the strain on tendons and muscles
  • Cutting edges additionally hardened; cutting edge hardness approx. 61 HRC
  • High-grade special tool steel, forged, oil-hardened
  • Black atramentized pliers
  • Polished head
  • DIN ISO 9242
  • 'A green and a red arrow point in opposite directions on a grey background, symbolising conflict or choice.'

Technical specifications

  • Cutting capacity hard wire 2.00 mm diameter
  • Cutting capacity medium-hard wire 3.80 mm diameter
  • Head width 25 mm
Product type

Kraft mechanic's nipper

Length

300 mm

Edge hardness

61 HRC

Wire hardness (max.) medium wire

3.8 mm

Wire hardness (max.) hard wire

2 mm

Material

Tool steel

Material properties

tempered

polishing

DIN standard

DIN ISO 9242

Weight

501 g

Factory colour

Multicolour

Material (details)

High-grade special tool steel, forged, oil-hardened, pliers black atramentised, polished head

Type

99 10 300

Standards

DIN ISO 9242

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822581 Knipex 99 10 300 Kraft mechanic's nipper 300 mm 1 pc(s)

Description

25% less effort required in comparison with conventional same large nippers. Also for tying deep mounted iron by its very slim shape. For fixing steel fibers with binding wire from the roll. Twisting and cutting of the wire in one operation. High ubersetztes joint, this load-free working even if you use thicker tie wires. Extra-slim design for tying deep mounted iron The strain on tendons and muscles by high damping of the cutting stroke after cutting the binding wire. Cutting hardness approx. 61 HRC. Cutting head: special tool steel in special quality, forged, oil-hardened

This text is machine translated.

Features

  • Cutting edges additionally hardened; cutting edge hardness approx. 61 HRC
  • High damping of the cutting stroke on cutting through binding wire: reduces the strain on tendons and muscles
  • For twisting and cutting thick binding cable in a single movement: reliably and cheaply
  • Exceptional cutting performance with lower manual input thanks to optimal transmission: easier work
  • Extra-slim design for tying deep mounted iron

More interesting products

(*All information is plus legal VAT)