• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 16 60 06 SB Cable sheathing stripper Suitable for Coaxial cables RG59, RG6, RG7, RG11

EAN:
Part number:
Item no:
1/5
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Adjustable stripping blade for data cable; two stripper blades for cutting and stripping telephone flat cables (4P/6P/8P) in one work step; integrated blade for cutting the data cables; with opening spring Housing: plastic, impact-resistant
Product type

Cable sheathing stripper

Suitable for

Coaxial cables

Suitable for cable type

RG59

RG6

RG7

RG11

Material

Plastic

Length

125 mm

Weight

100 g

Type

16 60 06 SB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1168917 Knipex 16 60 06 SB Cable sheathing stripper Suitable for Coaxial cables RG59, RG6, RG7, RG11

User & Safety Instructions

User & Safety Instructions 1168917 Knipex 16 60 06 SB Cable sheathing stripper Suitable for Coaxial cables RG59, RG6, RG7, RG11

Information

Information 1168917 Knipex 16 60 06 SB Cable sheathing stripper Suitable for Coaxial cables RG59, RG6, RG7, RG11

Description

Universal stripping tool for coaxial cable RG59, RG6, RG7, RG11. For the stripping outer sheath, shielding and insulation in one step. Adjustable stripping blade for data cable. Two stripper blades for cutting and stripping telephone flat cables (4P/6P/8P) in one work step. Integrated blade for cutting the data cables. Housing: plastic, impact-resistant

This text is machine translated.

Features

  • Universal stripping tool for coaxial cable RG59, RG6, RG7, RG 11
  • For stripping the outer sheath and inner conductor insulation in one operation
  • Adjustable stripping blade for round cable
  • Two stripper blades for cutting and stripping telephone flat cables (4P/6P/8P) in one work step
  • Integrated blade for cutting round and flat cables
  • Housing: plastic, impact-resistant.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 125.97*

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)