• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 16 65 125 SB Cable sheathing stripper Suitable for CAT5 cables 4.5 up to 10 mm 0.2 up to 4.0 mm²

EAN:
Part number:
Item no:
1/8
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dismantling Tool for data cables 125 mm

  • For stripping of UTP and STP data cables with a diameter of 4.5 to 1, mm
  • Stripping device for the cross-sections.2/.3/.8/ 1.5/ 2.5/ 4 mm²
  • Two-shell, foldable stripping tool
  • With opening spring and locking device
  • Fixing clip for safe storage

Technical specifications

  • Types of cables: CAT 5, CAT 6, CAT 7, Twisted-Pair (UTP/STP)
  • Stripping capacities: 4,5 - 10,0 Ø mm
  • Stripping capacities: 0,2 - 4,0 mm²
  • Length: 125 mm
Product type

Cable sheathing stripper

Suitable for

CAT5 cables

Operating range (diameter)

4.5 up to 10 mm

Working area diameter (min.)

4.5 mm

Operating range (diameter) (max.)

10 mm

Working area (cross section)

0.2 up to 4.0 mm²

Working area cross section (min.)

0.2 mm²

Operating range (cross section) (max.)

4.0 mm²

Material

Special steel

Material properties

TiN

tempered

Length

125 mm

Width

84 mm

Weight

50 g

Type

16 65 125

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 826843 Knipex 16 65 125 SB Cable sheathing stripper Suitable for CAT5 cables 4.5 up to 10 mm 0.2 up to 4.0 mm²

User & Safety Instructions

User & Safety Instructions 826843 Knipex 16 65 125 SB Cable sheathing stripper Suitable for CAT5 cables 4.5 up to 10 mm 0.2 up to 4.0 mm²

Description

For stripping UTP and STP data cables with diameters of 4.5 to 10.0 mm
Stripping device for cross-sections 0.2 / 0.3 / 0.8 / 1.5 / 2.5 / 4.0 mm²
Double shell, folding back stripping tool
With opening spring and locking device
Practical clip for easy transport
Body: plastic, fibreglass-reinforced
Blades: special tool steel, oil-hardened, TiN-coated

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 154.97*

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)