• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 25 25 160 Electrical & precision engineering Round nose pliers 40-degree Chromium-vanadium steel 160 mm

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Needle nose pliers with cutting edge (radio pliers)

  • Suitable for finer gripping and cutting work
  • Pointed, half-round jaws
  • Knurled gripping surfaces
  • With cutting edges for soft, medium-hard and hard wire
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 61 HRC
  • Vanadium electric steel; forged, oil-hardened
  • Chrome plated pliers
  • Multicomponent grips handles
  • DIN ISO 5745
  • 'A green and a red arrow point in opposite directions on a grey background, symbolising conflict or choice.'

Technical specifications

  • Cutting capacity: Medium-hard wire 2.50 mm diameter
  • Cutting value for hard wire 1.60 mm dia.
  • L3 50.00 mm
  • T1 9.00 mm
  • W3 16.50 mm
  • W4 3.00 mm
  • T2 2.50mm
  • Angle 40 °
Product type

Round nose pliers

Manufacturer part #

25 25 160

Range of use

Electrical & precision engineering

Length

160 mm

Jaw shape

40-degree

Edge hardness

61 HRC

Wire hardness (max.) medium wire

2.5 mm

Wire hardness (max.) hard wire

1.6 mm

Material

Chromium-vanadium steel

Material properties

tempered

DIN standard

DIN ISO 5745

Dim

(L x W) 160 mm x 57 mm

Width

57 mm

Weight

143 g

Type

25 25 160

Standards

DIN ISO 5745

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 822098 Knipex 25 25 160 Electrical & precision engineering Round nose pliers 40-degree Chromium-vanadium steel 160 mm

User & Safety Instructions

User & Safety Instructions 822098 Knipex 25 25 160 Electrical & precision engineering Round nose pliers 40-degree Chromium-vanadium steel 160 mm

Description

Vanadium electric steel, forged, oil-hardened, chrome plated pliers, handles with multi-component sleeves
Style 2: 40° angled jaws

Features

  • Cutting edges additionally induction hardened, cutting edge hardness approx. 61 HRC
  • Suitable for gripping and cutting work in fine mechanics.
  • Pointed, flat-round jaws
  • Serrated gripping surfaces
  • With cutting edges for medium-hard and hard wire

More interesting products

(*All information is plus legal VAT)