• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 26 21 200 Electrical & precision engineering Round nose pliers 40-degree Vanadium electric furnace steel 200 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Needle nose pliers with cutting edge

  • Elastic Tips: form stable even in the warp
  • Distortion-tolerant, elastic precision tips
  • Flat-round, long, tapered jaws
  • With cutters (hardness approx. 61 HRC) for soft, medium and hard wire
  • Vanadium electric steel, forged, oil-hardened multi-level
  • 'A green and a red arrow point in opposite directions on a grey background, symbolising conflict or choice.'

Technical specifications

  • Cutting capacity medium-hard wire diameter 3.20 mm
  • Cutting value for hard wire 2.20 mm dia.
  • L3 73.00 mm
  • T1 9.50 mm
  • W3 17.50 mm
  • W4 3.00 mm
  • T2 2.50mm
  • L4 23.00 mm
  • Angle 40 °
Product type

Round nose pliers

Manufacturer part #

26 21 200

Range of use

Electrical & precision engineering

Length

200 mm

Jaw shape

40-degree

Edge hardness

61 HRC

Wire hardness (max.) medium wire

3.2 mm

Wire hardness (max.) hard wire

2.2 mm

Material

Vanadium electric furnace steel

Material properties

tempered

polishing

DIN standard

DIN ISO 5745

Dim

(L x W) 200 mm x 47 mm

Width

47 mm

Weight

171 g

Type

26 21 200

Standards

DIN ISO 5745

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822101 Knipex 26 21 200 Electrical & precision engineering Round nose pliers 40-degree Vanadium electric furnace steel 200 mm

Description

Vanadium electric steel, forged, oil-hardened, polished head, plastic-covered handles
Style: 40° angled jaws

Features

  • Highly resilient, elastic precision tips
  • Flat-round, long jaws
  • Serrated gripping surfaces
  • With cutting edges for medium-hard wire diameter 3.2 mm and hard wire diameter 2.2 mm
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 61 HRC

More interesting products

(*All information is plus legal VAT)