• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 26 22 200 Workshop Round nose pliers 40-degree Vanadium electric furnace steel 200 mm

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

91 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bent-nose pliers with cutter

  • Elastic Tips: form stable even in the warp
  • Distortion-tolerant, elastic precision tips
  • Flat-round, long, tapered jaws
  • With cutters (hardness approx. 61 HRC) for soft, medium and hard wire
  • Vanadium electric steel, forged, oil-hardened multi-level

Technical specifications

Product type

Round nose pliers

Manufacturer part #

26 22 200

Range of use

Workshop

Length

200 mm

Jaw shape

40-degree

Edge hardness

61 HRC

Material

Vanadium electric furnace steel

Material properties

tempered

polishing

DIN standard

DIN ISO 5745

Dim

(L x W) 200 mm x 53 mm

Width

53 mm

Weight

197 g

Type

26 22 200

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818835 Knipex 26 22 200 Workshop Round nose pliers 40-degree Vanadium electric furnace steel 200 mm

Description

Elastic Tips: form stable even in Warp Distortion-tolerant, elastic precision tips. Flat-round, long, tapered jaws. With cutters (hardness approx. 61 HRC) for soft, medium and hard wire Vanadium electric steel, forged, oil-hardened multi-level

This text is machine translated.

Features

  • Distortion-tolerant, elastic precision tips
  • Flat, round, long, tapered jaws
  • With cutters (hardness approx. 61 HRC) for soft, medium and hard wire
  • Vanadium electrical steel, forged, oil-hardened.
  • 40° angle.

More interesting products

(*All information is plus legal VAT)