• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 34 32 130 ESD ESD Round nose pliers Straight Chromium-vanadium ball bearing steel 135 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Precision electronics gripping pliers ESD

  • For fine cutting work e.g. in electronics and precision mechanics.
  • For gripping, holding and bending
  • Handles Electrically discharging design - dissipative
  • Smooth ground gripping surfaces, edges fine rounding
  • Approx. 2% less weight than conventional electronics pliers
  • A stylised image of a hand holding a round shape within a black triangle on a yellow background.

Technical specifications

  • A 11.20 mm
  • B 23.70 mm
  • D 6.50 mm
  • E 2.00 mm
  • F 1.00 mm
Product type

Round nose pliers

Manufacturer part #

34 32 130 ESD

Range of use

ESD

Length

135 mm

Jaw shape

Straight

Material

Chromium-vanadium ball bearing steel

Material properties

burnished

polishing

DIN standard

DIN ISO 9655

Dim

(L x W) 135 mm x 60 mm

Width

60 mm

Weight

62 g

Type

34 32 130 ESD

Standards

DIN ISO 9655

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822137 Knipex 34 32 130 ESD ESD Round nose pliers Straight Chromium-vanadium ball bearing steel 135 mm

Description

Chrome steel ball bearings, forged, oil-hardened, burnished pliers, polished head, handles with multi-component grips.
Style 3: Round, pointed jaws

Features

  • Electrically discharging design – dissipative
  • Lightweight
  • Anti-glare finish
  • Smooth, polished gripping surfaces; Edges carefully deburred
  • Low-friction dual spring for gentle and even opening
  • Screwed joint: Precise, frictionless plier movement
  • Ergonomic, two-coloured, multi-component ESD handle sleeves; Black/grey
  • For gripping, holding and bending
  • Precision pliers for ultra-fine assembly work such as in electronics and precision mechanics
  • The range for the highest standards of performance and results
  • Carefully manufactured joint surfaces for even, low-friction movement throughout the entire opening range

More interesting products

(*All information is plus legal VAT)