• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 36 12 130 PCB assembly pliers 130 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Electronic assembly pliers

  • Precision pliers for very fine assembly and repair work in electronics
  • For bending and cutting off wire ends on components
  • Sturdy, zero backlash box joint
  • Smooth ground gripping surfaces
  • Edges carefully deburred
  • Low-friction double spring for gentle and even opening
  • The mirror polish together with a fine film of oil offer effective rust protection – no circuit faults caused by peeling chrome from plated tools
  • High-grade special tool steel, forged, oil-hardened
  • Mirror polished head
  • Multi-component grips handles
  • DIN ISO 5743

Technical specifications

  • L3 23.00 mm
  • T1 9.50 mm
  • T2 6.00 mm
  • W 12.00 mm
  • W1 5.50 mm
Product type

PCB assembly pliers

Length

130 mm

Material

Tool steel

Material properties

tempered

polishing

DIN standard

DIN ISO 5743

Weight

94 g

Range of use

Electrical & precision engineering

Type

36 12 130

Standards

DIN ISO 5743

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822143 Knipex 36 12 130 PCB assembly pliers 130 mm

Description

For bending a sheet to cover the distance to the Pcb Precision pliers for very fine assembly and repair work in electronics. For bending and cutting wire ends of components. Precision box joint hinge Smooth ground gripping surfaces Carefully deburred edges Low-friction dual spring for gentle and even opening The mirror polishing offers together with a fine oil film a excellent protection against rust - no interference in the circuits through peeling chromium parts Special tool steel in special quality, forged, oil-hardened

This text is machine translated.

Features

  • For bending a sheet to cover the distance to the PCB
  • Together with a fine layer of oil, the mirror polishing provides excellent protection against rust – no flaking chrome parts causing faults in the circuit
  • Low-friction double spring for gentle and even opening
  • Carefully deburred edges
  • Smooth-ground gripping surfaces
  • Inserted precision joint
  • Precision pliers for ultra-fine installation work e.g. in electronics and precision mechanics
  • For bending and cutting wire ends.

More interesting products

(*All information is plus legal VAT)