• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 37 21 125 Electrical & precision engineering Flat nose pliers Straight Tool steel 125 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gripping pliers for precision mechanics

  • Precision pliers for fine assembly work, e.g. in electronics and fine mechanics
  • Flat, pointed jaws
  • For gripping, holding, bending and adjusting
  • Tips precision ground
  • Smooth gripping surfaces
  • Edges carefully deburred
  • Lap joint
  • Chrome vanadium electric steel, forged, oil-hardened
  • Chrome plated pliers
  • Polished head
  • Plastic coated handles
  • DIN ISO 9655

Technical specifications

  • A 12.50 mm
  • B 27.00 mm
  • D 7.00 mm
  • E 2.00 mm
  • F 2.00 mm
Product type

Flat nose pliers

Manufacturer part #

37 21 125

Range of use

Electrical & precision engineering

Length

125 mm

Jaw shape

Straight

Material

Tool steel

Material properties

tempered

polishing

DIN standard

DIN ISO 9655

Dim

(L x W) 125 mm x 56 mm

Width

56 mm

Weight

74 g

Type

37 21 125

Standards

DIN ISO 9655

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822146 Knipex 37 21 125 Electrical & precision engineering Flat nose pliers Straight Tool steel 125 mm

Description

Chrome-vanadium electric steel, forged, oil-hardened, polished head, plastic-covered grips
Style 2: Flat, pointed jaws

Features

  • For gripping, holding, bending and adjusting
  • Precision-ground tips
  • Smooth gripping surfaces
  • Carefully deburred edges
  • Inlaid joint
  • Precision pliers for ultra-fine assembly work such as in electronics and precision mechanics

More interesting products

(*All information is plus legal VAT)