• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 50 00 180 Pincers 180 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Carpenter's pincers

  • Symbol image for Knipex 50 00 180 Pincers 180 mm 1 pc(s)

Technical specifications

Product type

Pincers

Length

180 mm

Edge hardness

60 HRC

Material

Tool steel

Material properties

tempered

polishing

DIN standard

DIN ISO 9243

Width

50 mm

Height

25 mm

Weight

303 g

Type

50 00 180

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822908 Knipex 50 00 180 Pincers 180 mm 1 pc(s)

Description

For the most demanding applications. By craftsmen for their precise workmanship popular. High wear resistance and well balanced Cutting hardness about 60 HRC. Special tool steel, forged, oil-hardened.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)