• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 50 00 210 Pincers 210 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 18.99
-16 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Carpenter's pincers

  • For the heaviest strain
  • By craftsmen for their precise workmanship popular
  • High wear resistance and well balanced
  • Cutting hardness approx. 6 HRC
  • Special tool steel, forged, oil-hardened.
  • Symbol image for Knipex 50 00 210 Pincers 210 mm 1 pc(s)

Technical specifications

Product type

Pincers

Length

210 mm

Edge hardness

60 HRC

Material

Tool steel

Material properties

tempered

polishing

DIN standard

DIN ISO 9243

Width

25 mm

Height

205 mm

Weight

398 g

Type

50 00 210

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822921 Knipex 50 00 210 Pincers 210 mm 1 pc(s)

Description

For the most demanding applications. By craftsmen for their precise workmanship popular. High wear resistance and well balanced Cutting hardness about 60 HRC. Special tool steel, forged, oil-hardened.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)