• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 50 01 250 Pincers 250 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Carpenters' Pincers black atramentized plastic coated 250 mm

  • 'A green and a red arrow point in opposite directions on a grey background, symbolising conflict or choice.'

Technical specifications

  • Pliers: black atramentized
  • Head: polished
  • Handles: plastic coated
  • medium hard wire: 2,2 Ø mm
  • Length: 250 mm
Product type

Pincers

Length

250 mm

Edge hardness

60 HRC

Wire hardness (max.) medium wire

2.2 mm

Material

Tool steel

Material properties

tempered

polishing

DIN standard

DIN ISO 9243

Width

61 mm

Weight

583 g

Material (details)

Special tool steel, forged, oil-hardened, pliers black atramentised, polished head, handles coated with plastic

Type

50 01 250

Standards

DIN ISO 9243

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822218 Knipex 50 01 250 Pincers 250 mm 1 pc(s)

Description

For heaviest duty
Specially favoured by craftsmen for their precise workmanship
Extreme wear resistance and well balanced
Cutting edges additionally hardened- cutting edge hardness approx. 60 HRC
Special tool steel, forged, oil-hardened

Features

  • Cutting edges additionally hardened.
  • For the heaviest strain
  • Especially favoured by craftsmen for their precise workmanship
  • High wear resistance and well balanced

More interesting products

(*All information is plus legal VAT)