• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 79 62 125 Electrical & precision engineering Side cutter flush-cutting 125 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 70.99
-27 %
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Precision Electronic side cutter

  • Precision pliers for ultra-fine cutting work e.g. in electronics and precision mechanics.
  • Very precisely ground, sharp cutting edges with very small bevels for exact cutting on delicate electronic components - even without bevel for flush cutting
  • Induction hardened blades. Blade hardness approx. 64 HRC
  • Approx. 2% less weight than conventional electronics pliers
  • Screwed joint with particularly carefully manufactured joint surfaces for uniform, low-friction movement throughout the entire opening range
  • A symbol shows a grey arc with a red, serrated section in the middle, which possibly symbolises technical information.

Technical specifications

  • Head dimensions A 11.00 mm
  • B 11.00 mm
  • D 6.50 mm
Product type

Side cutter

Manufacturer part #

79 62 125

Range of use

Electrical & precision engineering

Length

125 mm

Material

Chromium-vanadium ball bearing steel

Material properties

burnished

polishing

Edge hardness

64 HRC

Wire hardness (max.) soft wire

1.3 mm

Wire hardness (max.) medium wire

0.8 mm

DIN standard

DIN ISO 9654

Width

49 mm

Height

19 mm

Weight

58 g

Features

flush-cutting

Type

Pointed head without facet and wire clamp

Type

79 62 125

Standards

DIN ISO 9654

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822342 Knipex 79 62 125 Electrical & precision engineering Side cutter flush-cutting 125 mm

Description

Pointed head. With wire clamp - no uncontrolled shingling of wire segments. The range for the highest standards of performance and results Precision pliers for fine cutting work e.g. in electronics and precision mechanics. Very precisely ground, sharp cutting edges with very small bevels for exact cutting on delicate electronic components. also available without bevel for flush cutting Induction hardened blades. Blade hardness approx. 64 HRC Screwed joint: Precise, frictionless movement Carefully manufactured joint surfaces for even, low-friction movement throughout the entire opening range Low-friction dual spring for gentle and even opening Anti-glare finish. Low weight Ergonomic, two-colored multi-component grip sleeves. Blue/gray. Ball-bearing chrome steel, forged, oil-hardened multi-level

This text is machine translated.

Features

  • With wire clamp - no uncontrolled movement of the wire segments
  • Precision pliers for ultra-fine cutting work e.g. in electronics and precision mechanics.
  • Precisely ground, sharp cutting edges with very small bevels for exact cutting on delicate electronic components; also available without bevel for flush cutting
  • Induction hardened blades. Blade hardness approx. 64 HRC
  • The range for the highest standards of performance and results
  • Carefully manufactured joint surfaces for even, low-friction movement throughout the entire opening range
  • Friction-less dual spring for a soft and uniform opening
  • Anti-glare finish
  • Lightweight
  • Ergonomic, two-colored multi-component grip sleeves; blue/gray
  • Pointed head without facets
  • Screwed joint: Precise, frictionless plier movement
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)