User & Safety Instructions 3350728 Knipex 82 01 150 Slip joint pliers 150 mm
Description
Front and side gripping pliers for gripping, tightening and loosening screws with worn heads and drives. Unique combination: Front grip and side grip function, fully inserted joint, pushbutton adjustment. Large front mouth with robust teeth and high transfer ratio at the tip of the jaw. Very slim and compact pliers: Filigree work also in cramped construction spaces, with slim rotation zone for fast screwing. Large front and side gripping capacities: For diameters and wrench widths of 3–16 mm. Reliable, frontal gripping of flat work-pieces till 6 mm through three-point system. Three-way adjustable glide joint with push-button adjustment for precise adjustment of the grip width. Optimised geometry of the side grip jaws: With clamping effect for maximum grip while loosening and tightening. Pinch protection reduces the risk of pinched fingers. Durable and high load capacity thanks to robust, inserted pliers joint. Small and handy – also suitable for filigree work. - Adjustment positions: 3 - Tube capacity (diameter): Ø 1/8 – 5/8in - Tube capacity (diameter): Ø 3 – 16mm - Nut capacity (mm): 3 – 16mm - Nut capacity (inch): 1/8 – 5/8in
Front and side gripping pliers for gripping, tightening and loosening screws with worn heads and drives. Unique combination: Front grip and side grip function, fully inserted joint, pushbutton adjustment. Large front mouth with robust teeth and high transfer ratio at the tip of the jaw. Very slim and compact pliers: Filigree work also in cramped construction spaces, with slim rotation zone for fast screwing. Large front and side gripping capacities: For diameters and wrench widths of 3–16 mm. Reliable, frontal gripping of flat work-pieces till 6 mm through three-point system. Three-way adjustable glide joint with push-button adjustment for precise adjustment of the grip width. Optimised geometry of the side grip jaws: With clamping effect for maximum grip while loosening and tightening. Pinch protection reduces the risk of pinched fingers. Durable and high load capacity thanks to robust, inserted pliers joint. Small and handy – also suitable for filigree work. - Adjustment positions: 3 - Tube capacity (diameter): Ø 1/8 – 5/8in - Tube capacity (diameter): Ø 3 – 16mm - Nut capacity (mm): 3 – 16mm - Nut capacity (inch): 1/8 – 5/8in