• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 82 01 250 Slip joint pliers 250 mm

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Knipex 82 01 250 TwinGrip® front and side gripping pliers coated with non-slip plastic gray atramentised 250 mm

  • Gripping, tightening and loosening of screws with worn heads and drives

Technical specifications

Product type

Slip joint pliers

Manufacturer part #

82 01 250

Length

250 mm

Dim

(L x W x H) 250 x 50 x 15 mm

Width

50 mm

Height

15 mm

Weight

361 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3350729 Knipex 82 01 250 Slip joint pliers 250 mm

User & Safety Instructions

User & Safety Instructions 3350729 Knipex 82 01 250 Slip joint pliers 250 mm

Description

Knipex TwinGrip® Grasp, tighten and loosen screws with worn heads and drives. Unique combination: Front grip and side grip function, fully inserted joint, pushbutton adjustment. Large front mouth with robust teeth and high transfer ratio at the tip of the jaw. Very slim and compact pliers: Filigree work also in cramped construction spaces, with slim rotation zone for fast screwing. Large front and side gripping capacities: For diameters and wrench widths of 5–27 mm. Reliable, frontal gripping of flat work-pieces till 10 mm through three-point system. Seven-way adjustable glide joint with push-button adjustment for precise adjustment of the grip width. Pinch protection reduces the risk of pinched fingers. Durable and high load capacity thanks to robust, inserted pliers joint. Dynamically grips large, very fixed and deep-seated components with SW 5 - 27 mm. - Adjustment positions: 7 - Tube capacity (diameter): Ø 1/16 – 13/64in - Tube capacity (diameter): Ø 5 – 27mm - Nut capacity (mm): 5 – 27mm - Nut capacity (inch): 13/64 – 1/16in

This text is machine translated.

More interesting products

(*All information is plus legal VAT)