Unique combination: Front grip and side grip function, push-through joint, push-button adjustment. Very slim pliers: Work even in cramped spaces, with slim turning zone for fast screwing. BI-fluid front-grip jaw with robust teeth and high transmission at the jaw tip. Large front and side grip capacities: For diameters and widths of 4 - 22 mm. Reliable, frontal grip of flat workpieces through a three-point system. Grip, tighten and loosen screws with worn heads and drives. Five-fold adjustable sliding joint with push-button adjustment for precise adjustment of grip width. Pinch protection reduces the risk of fingers being crushed. Durable and durable thanks to robust, push-through plier joint. - Adjustment positions: 5 - Capacity for pipes (diameter): Ø 5/32 - 7/8in - Capacity for pipes (diameter): Ø 4 - 22mm - Capacity for nuts, width (mm): 4 - 22mm - Capacity for nuts, width (inch): 5/32 - 7/8in
Unique combination: Front grip and side grip function, push-through joint, push-button adjustment. Very slim pliers: Work even in cramped spaces, with slim turning zone for fast screwing. BI-fluid front-grip jaw with robust teeth and high transmission at the jaw tip. Large front and side grip capacities: For diameters and widths of 4 - 22 mm. Reliable, frontal grip of flat workpieces through a three-point system. Grip, tighten and loosen screws with worn heads and drives. Five-fold adjustable sliding joint with push-button adjustment for precise adjustment of grip width. Pinch protection reduces the risk of fingers being crushed. Durable and durable thanks to robust, push-through plier joint. - Adjustment positions: 5 - Capacity for pipes (diameter): Ø 5/32 - 7/8in - Capacity for pipes (diameter): Ø 4 - 22mm - Capacity for nuts, width (mm): 4 - 22mm - Capacity for nuts, width (inch): 5/32 - 7/8in