• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 83 10 040 L-pipe wrench 90° 4"

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Pipe wrench 90°

  • Swedish Form
  • 9° angled jaw
  • Against the direction of rotation offset teeth
  • Teeth induction hardened
  • Double-T profile grip

Technical specifications

Spanner size

10-130 mm

Product type

L-pipe wrench

Dim

(L x W) 750 mm x 88 mm

Range (max.)

130 mm

Clamping range

Ø 130 mm (5 1/8") mm

Type

83 10 040

Length

750 mm

DIN standard

DIN 5234

Weight

4921 g

Manufacturer part #

83 10 040

Material

Chromium-vanadium electric furnace steel

Material properties

tempered

Jaw angle

90°

Pipe diameter (in inches) (max.)

4"

Jaw shape

A

Width

88 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822347 Knipex 83 10 040 L-pipe wrench 90° 4"

Description

Swedish form. 90° angled jaw. Against the direction of rotation offset teeth. Teeth hardened inductively in addition. Double-T profile grip. Captive adjusting nut. Red powder coated, polished jaws. Chrome-vanadium electric steel, forged, oil-hardened multi-level

This text is machine translated.

Features

  • Red powder-coated, polished jaws
  • Double-T profile grip
  • Forged
  • Captive Adjusting Nut
  • Against the direction of rotation offset teeth
  • 90° angled jaw
  • Swedish Form
  • Teeth induction hardened
  • Chromium-vanadium electric-steel, forged, oil-hardened.
  • This text is machine translated.

What kind of Alligator Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)