• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 90 61 16 Detachment pliers 250 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Notching Pliers burnished with plastic grips 250 mm

  • Special pliers to cut out notches in plastic strips and housings for electrical and sanitary installations
  • By the pre- and post-cut, the cut-outs enlarge
  • Clean cutting edges, no after work at the cut profile
  • Easy to use
  • With opening spring and opening limit and locking device
  • Symbol image for Knipex 90 61 16 Detachment pliers 250 mm 1 pc(s)

Technical specifications

  • Pliers: burnished
  • Handles: with plastic grips
  • Capacity: 16 x 32 mm
  • Length: 250 mm
Product type

Detachment pliers

Length

250 mm

Material

Tool steel

Material properties

tempered

burnished

Weight

403 g

Material (details)

Pliers body: special tool steel, rolled, oil-hardened, cutting head: special tool steel, oil hardened, burnished gun, handles with plastic sleeves

Type

90 61 16

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822389 Knipex 90 61 16 Detachment pliers 250 mm 1 pc(s)

Description

Special pliers for notching recesses into plastic ledges and plastic casings for electric and sanitary installation
Notches can be enlarged by initial and final cut
Clean cut edges - no trimming activities needed
Easy handling
With opening spring, opening limiter and locking lever
Pliers body: special tool steel, rolled, oil-hardened

More interesting products

(*All information is plus legal VAT)