• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 92 22 07 Precision tweezers Pointed 115 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Precision tweezers, pointed shape

  • Stainless steel, anti-magnetic, acid-proof
  • Anti-glare matt finish

Technical specifications

Product type

Precision tweezers

Tip shape

Pointed

Material

Chrome nickel steel

Length

115 mm

Dim

(L x W) 115 mm x 100 mm

Weight

10 g

Material properties

rust-proof

Width

100 mm

Tip size

100 mm

Material (details)

Stainless steel, anti-magnetic, acid-proof

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 826865 Knipex 92 22 07 Precision tweezers Pointed 115 mm

User & Safety Instructions

User & Safety Instructions 826865 Knipex 92 22 07 Precision tweezers Pointed 115 mm

Description

Anti-glare matt. Stainless steel, anti-magnetic and acid-proof. For fine installation work. Straight shape. Smooth gripping surfaces. Particularly narrow tips. Chrome/nickel steel, stainless steel, anti-magnetic, acid-proof

This text is machine translated.

Features

  • Anti-glare matt finish
  • Stainless steel, anti-magnetic and acid-proof.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.48*

What kind of Tweezers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)