• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 92 23 05 Precision tweezers Pointed 120 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Precision tweezers, pointed shape

  • Titanium, stainless steel, anti-magnetic, acid-proof
  • Anti-glare matt finish

Technical specifications

Product type

Precision tweezers

Tip shape

Pointed

Material

Titanium

Length

120 mm

Dim

(L x W) 120 mm x 175 mm

Weight

10 g

Material properties

rust-proof

Width

175 mm

Tip size

175 mm

Material (details)

Titanium, stainless steel, anti-magnetic, acid-proof

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 826872 Knipex 92 23 05 Precision tweezers Pointed 120 mm

Description

Titan. Electrically conductive Very lightweight. Anti-glare matt. Stainless steel, anti-magnetic and acid-proof. For fine installation work. Straight shape. Smooth gripping surfaces. Particularly narrow tips. Titanium, stainless steel, anti-magnetic, acid-proof

This text is machine translated.

Features

  • Anti-glare matt finish
  • Stainless steel, anti-magnetic and acid-proof
  • Titanium
  • Electrically conductive
  • Very lightweight.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.48*

What kind of Tweezers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)