• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 95 05 185 Multi-purpose scissors 185 mm Red

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Combination shears

  • For cutting cardboard, plastic, aluminium, brass and copper foils
  • Not suitable for steel wire and iron sheets
  • Hardened blades for precision cutting
  • With opening spring and locking device
  • Pinch protection prevents injury to the fingers

Technical specifications

Product type

Multi-purpose scissors

Length

185 mm

Grip area type

Ergonomic

Handle colour

Red

Content

1 pc(s)

Blade material

Stainless steel (non-corrosive)

Handle material

Plastic

Width

60 mm

Height

200 mm

Product type description

Kombischere

Stainless

Yes

Suitable for

For cutting cardboard, plastic, aluminium, brass and copper foils · Not suitable for steel wire and iron sheets

Type

95 05 185

Weight

120 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 825465 Knipex 95 05 185 Multi-purpose scissors 185 mm Red

User & Safety Instructions

User & Safety Instructions 825465 Knipex 95 05 185 Multi-purpose scissors 185 mm Red

Description

Polished head, grip extrusion-coated with plastic. Angled shape – for easier handling of long cuts. Ergonomically shaped plastic handles.

Features

  • Hardened blades for precision cutting
  • With opening spring and locking device
  • With pinch protection
  • Adjustable screw joint
  • Body of shears: surgical steel, stainless, air-hardened
  • Handles: plastic, impact-resistant.

What kind of Scissors are you looking for?

More interesting products

(*All information is plus legal VAT)