• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 97 39 08 Cable cutter blade

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Capacity: 0,25-6,0 mm²
  • AWG: 23 - 10
Product type

Cable cutter blade

Manufacturer part #

97 39 08

Length

40 mm

Material

Chromium-vanadium electric furnace steel

Material properties

tempered

Width

32 mm

Weight

45 g

Compatible with (details)

Knipex MultiCrimp crimping pliers with changing magazine 97 33 01/97 33 02

821054/821056

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822422 Knipex 97 39 08 Cable cutter blade

Description

Just one tool for the most common crimping applications
Crimping dies changed quickly and easily without any additional tool
Sorted and protected storage of the interchangeable dies in a round magazine
Comfortable, powerful crimping pliers in professional quality
Same reliable crimping results as with fixed crimping dies
Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism)
Chrome vanadium electric steel in special quality, oil-hardened
Round magazine: plastic, fibreglass-reinforced

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)