• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knorr Tec 10015820 D-SUB plug 180 ° Number of pins: 15 Pull spring 1 pc(s)

1/2
Product type
D-SUB plug
Connector type
Plug, straight
Number of pins
15
Connection
Pull spring
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Knorr Tec 10015820 D-SUB plug 180 ° Number of pins: 15 Pull spring 1 pc(s)

  • D-SUB plug
  • No. of rows: 2
  • Number of pins: 15

Technical specifications

  • Screw locking with 2 x knurled screw 4/40 UNC, Cable clip
  • Proof voltage: ≤ 100 V
  • Current capability 1.2 A
  • Flammability class: UL 94 HB.
Product type

D-SUB plug

Connector type

Plug, straight

Number of pins

15

Connection

Pull spring

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

10015820

Test voltage

1 KV/mm

IP20

Temperature range

-20 to +85 °C

Type

10015820

Height

16.6 mm

Length

75 mm

Width

39.5 mm

Type

Connector

Nominal voltage (details)

≤ 100 V

Pins

15

Connection

Cage clamps

Casing

Plastic housing, ABS metallic (EMV-Variante)

Documents & Downloads

Datasheet

Datasheet 733267 Knorr Tec 10015820 D-SUB plug 180 ° Number of pins: 15 Pull spring 1 pc(s)

Description

This D-SUB plugs are easy to mount without special tools and suited for on site packing. Stackable in longitudinal direction in raster The clamp ares for cable sheaths is from 3 to max. 10.5 mm variable. Through cage clamp connection technology is a high contact security even in vibration is ensured.

Scope of delivery

  • Plug incl. screw joints material

What kind of D-SUB Connectors are you looking for?