• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kolink Umbra Radiant PC LED strip RGB

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kolink Umbra radiant ARGB LED strip - 1m

  • Flexible ARGB-LED-Strip with 1m length
  • With 80 digitally addressable LEDs
  • 3-Pin socket and plug
  • Including brackets and adhesive strips

Technical specifications

  • LEDs 80x ARGB
  • Voltage: 5 V
  • Current 1.3 A
  • Power consumption 6.5 W
  • Connections: 3 pin (+5V, digital, ground plug/socket)
Product type

PC LED strip

Features

RGB lighting

Weight

0.159

Factory colour

RGB

Width

12 mm

Height

6 mm

Depth

1000 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2996551 Kolink Umbra Radiant PC LED strip RGB

Description

Light up your setup with the bright Kolink Umbra radiant ARGB LED strip. It comes with 80 bright ARGB LEDs. This one meter long strip has a 3-pin plug at each end and a socket on 30 cm cables so that you can row several strips together by daisy-chaining and simply connect to standard 3-pin connectors on your motherboard or to a controller.

The illumination can be synchronized using Gigabyte RGB Fusion, ASRock Polychrome Sync, Asus Aura Sync, MSI Mystic Light and Razer Chroma. In addition, the strip also includes several holders, with which the cable routing can be simplified. In addition, the Kolink Umbra radian ARGB LED strip can also be attached using the supplied adhesive strips.

This text is machine translated.

Scope of delivery

  • 1x Kolink Umbra radian ARGB LED strip
  • 4x brackets 90°
  • 4x brackets 180°
  • 4x brackets 180°, Flat
  • 12x double-sided adhesive strips

More interesting products

(*All information is plus legal VAT)