• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 1895-000 LED lantern Amber LED (monochrome) Black incl. switch, Timer

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lantern, replaceable lamp

  • 6 hours timer and switch

Technical specifications

Product type

LED lantern

Factory colour

Black

Bulb type

LED (monochrome)

Dim

(L x W x H) 13 x 13 x 27 cm

Use

Outside

Power supply (LOV)

battery-powered

Height

27 cm

Colour

Amber

No. of lights

1

Operating voltage

3 V

n.rel.

Material

Plastic

Width

13 cm

Length

13 cm

IP20

Built-in LED

Christmas lighting features

incl. switch

Timer

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2280873 Konstsmide 1895-000 LED lantern Amber LED (monochrome) Black incl. switch, Timer

Description

Christmas and Advent - Time of contemplative moments and stories and stories. This electric wooden chandelier from Konstsmide has a very special story to tell: His predecessor saw the light of the world in Konstsmide at the beginning of the 40er. This decorative highlight goes directly back to the first candle chandelier produced in series. A nostalgic original that deserves a special place in your heart and your Christmas home. Look forward to a sparkling Advent season – again every year, because you and your loved ones will enjoy this long-lasting quality product from Konstsmide. Konstsmide has been specialized in the production of high-quality indoor and outdoor lighting decorations for over 40 years and has been a key driver for environmentally friendly, long-lasting and safe LED solutions since 1999.

This text is machine translated.

Scope of delivery

  • Laterne
  • User manual

Hints

Suitable batteries (2 x 1.5 V LR14/C) please order separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.