• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 2889-000 LED lantern Snowmen Warm white LED (monochrome) snow-covered, water-filled, Timer, incl. switch

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED lantern snowmen

  • Battery operation;filled with water;with timer (5h)

Technical specifications

Product type

LED lantern

Bulb type

LED (monochrome)

Dim

(W x H) 10.5 cm x 27 cm

Use

Inside

Power supply (LOV)

battery-powered

Height

27 cm

Colour

Warm white

No. of lights

1

Operating voltage

1.5 V

n.rel.

Energy consumption

0.06 kWh/1000h

Material

Plastic

Width

10.5 cm

IP20

Built-in LED

Motif

Snowmen

Christmas lighting features

snow-covered

water-filled

Timer

incl. switch

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1490850 Konstsmide 2889-000 LED lantern Snowmen Warm white LED (monochrome) snow-covered, water-filled, Timer, incl. switch

Description

Tell stories, candle light, cozy get-together -¬ the run-up to Christmas has for big and small with all your figures and symbols a very special charm. This lovingly designed light decoration in the imagination a very own little Christmas world. A beautiful Advent decoration, much pleasure at the big and small - and that every year, because with the quality products of the company konstsmide rely on aesthetics and durability. Konstsmide is for over 40 years in the production of high-quality light decorations for indoor and outdoor use specialized and since 1999 the decisive impulse generator for environmentally friendly, long-lasting and reliable LED solutions.

This text is machine translated.

Features

  • Snow covered
  • With switch.

Scope of delivery

  • LED lantern
  • User manual.

Hints

Suitable batteries (3 x 1.5 V C) please order separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.